Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD686K016RNJ

DigiKey Part Number
478-1744-2-ND - Tape & Reel (TR)
478-1744-1-ND - Cut Tape (CT)
478-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD686K016RNJ
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD686K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.40400$64.04
50$5.04360$252.18
100$4.62180$462.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.98950$1,994.75
1,000$3.76531$3,765.31
1,500$3.65299$5,479.48
2,500$3.52855$8,821.38
3,500$3.45578$12,095.23
5,000$3.38578$16,928.90
6,000$3.35261$20,115.66
12,000$3.24090$38,890.80
12,500$3.23497$40,437.12
Manufacturers Standard Package