Direct
Similar
Similar
Direct
Similar
Similar

TAJB107K004RNJ | |
|---|---|
DigiKey Part Number | 478-1676-2-ND - Tape & Reel (TR) 478-1676-1-ND - Cut Tape (CT) 478-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K004RNJ |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.97730 | $197.73 |
| 500 | $1.60468 | $802.34 |
| 1,000 | $1.48941 | $1,489.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39462 | $2,789.24 |
| 4,000 | $1.31659 | $5,266.36 |
| 6,000 | $1.27753 | $7,665.18 |
| 10,000 | $1.23423 | $12,342.30 |
| 14,000 | $1.20892 | $16,924.88 |
| 20,000 | $1.18457 | $23,691.40 |




