100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930G107KBA

DigiKey Part Number
478-8133-2-ND - Tape & Reel (TR)
478-8133-1-ND - Cut Tape (CT)
478-8133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G107KBA
Description
CAP TANT 100UF 10% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G107KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$6.90600$69.06
50$5.44260$272.13
100$4.99210$499.21
500$4.23012$2,115.06
1,000$3.99442$3,994.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92359$3,847.18
4,000$1.82515$7,300.60
6,000$1.77587$10,655.22
10,000$1.72123$17,212.30
14,000$1.68929$23,650.06
20,000$1.65856$33,171.20
Manufacturers Standard Package