


TPSB107K004R0250 | |
|---|---|
DigiKey Part Number | 478-9054-2-ND - Tape & Reel (TR) 478-9054-1-ND - Cut Tape (CT) 478-9054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K004R0250 |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107K006A0250 | KYOCERA AVX | 2,887 | 478-TPSB107K006A0250CT-ND | $17.35000 | Upgrade |
| TPSB107K006R0250 | KYOCERA AVX | 13,721 | 478-3080-1-ND | $7.56000 | Upgrade |
| 293D107X9004B2TE3 | Vishay Sprague | 1,880 | 718-293D107X9004B2TE3CT-ND | $7.23000 | Similar |
| TR3B107K004C0450 | Vishay Sprague | 1,857 | 718-1834-1-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.28600 | $52.86 |
| 50 | $4.10740 | $205.37 |
| 100 | $3.74490 | $374.49 |
| 500 | $3.13222 | $1,566.11 |
| 1,000 | $2.94289 | $2,942.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.78717 | $5,574.34 |
| 4,000 | $2.65890 | $10,635.60 |
| 6,000 | $2.59462 | $15,567.72 |
| 10,000 | $2.52340 | $25,234.00 |
| 14,000 | $2.48175 | $34,744.50 |
| 20,000 | $2.44168 | $48,833.60 |

