
TACR106K010RTA | |
---|---|
DigiKey Part Number | 478-5224-2-ND - Tape & Reel (TR) 478-5224-1-ND - Cut Tape (CT) 478-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106K010RTA |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $13.12100 | $131.21 |
50 | $10.70380 | $535.19 |
100 | $9.95750 | $995.75 |
500 | $8.69544 | $4,347.72 |
1,000 | $8.32916 | $8,329.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.04967 | $20,124.18 |
5,000 | $7.79577 | $38,978.85 |
7,500 | $7.66854 | $57,514.05 |