ST3215SB32768C0HPWBB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2,470
Unit Price: $5.26000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.72616
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.20563
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.32403
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 43,887
Unit Price: $5.99000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 88
Unit Price: $12.32000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 533,449
Unit Price: $6.73000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $5.58000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 92,966
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.27674
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 34,866
Unit Price: $4.84000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6,576
Unit Price: $4.43000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 180,104
Unit Price: $5.26000
Datasheet
ST3215SB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768C0HPWBB

DigiKey Part Number
478-ST3215SB32768C0HPWBBTR-ND - Tape & Reel (TR)
478-ST3215SB32768C0HPWBBCT-ND - Cut Tape (CT)
478-ST3215SB32768C0HPWBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215SB32768C0HPWBB
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ST3215SB32768C0HPWBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes