SR655C224KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,950
Unit Price: $3.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,303
Unit Price: $3.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 953
Unit Price: $3.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.24229
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.48510
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.65586
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.72278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.44563
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.10811
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.88718
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.44002
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.55839
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.61779
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103
Unit Price: $10.11000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655C224KARTR1

DigiKey Part Number
SR655C224KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR655C224KARTR1
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.48510$6,970.20
Manufacturers Standard Package