
SR215C224KARTR1 | |
|---|---|
DigiKey Part Number | 478-7338-2-ND - Tape & Reel (TR) 478-7338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C224KARTR1 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C224KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.34300 | $23.43 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.56290 | $156.29 |
| 500 | $1.25312 | $626.56 |
| 1,000 | $1.15742 | $1,157.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17721 | $3,531.63 |
| 6,000 | $1.11406 | $6,684.36 |
| 9,000 | $1.08242 | $9,741.78 |
| 15,000 | $1.04736 | $15,710.40 |
| 21,000 | $1.02687 | $21,564.27 |
| 30,000 | $1.00714 | $30,214.20 |

