
SR301C224KAR | |
|---|---|
DigiKey Part Number | 478-7711-ND |
Manufacturer | |
Manufacturer Product Number | SR301C224KAR |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301C224KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.55300 | $65.53 |
| 50 | $5.14840 | $257.42 |
| 100 | $4.71670 | $471.67 |
| 500 | $3.98644 | $1,993.22 |
| 1,000 | $3.76068 | $3,760.68 |
| 3,000 | $3.48172 | $10,445.16 |
| 5,000 | $3.37854 | $16,892.70 |

