SR595E104MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.82978
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.03205
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.93137
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.91025
Datasheet

Similar


KYOCERA AVX
In Stock: 5,267
Unit Price: $4.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,543
Unit Price: $4.43000
Datasheet

Similar


KEMET
In Stock: 37,967
Unit Price: $2.79000
Datasheet

Similar


KEMET
In Stock: 280,635
Unit Price: $2.79000
Datasheet

Similar


KEMET
In Stock: 1,813
Unit Price: $2.79000
Datasheet

Similar


KEMET
In Stock: 6,563
Unit Price: $2.79000
Datasheet

Similar


KEMET
In Stock: 128
Unit Price: $2.79000
Datasheet

Similar


KEMET
In Stock: 7,939
Unit Price: $3.20000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR595E104MAA

DigiKey Part Number
SR595E104MAA-ND
Manufacturer
Manufacturer Product Number
SR595E104MAA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.78712$3,935.60