C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C316C,C356C
Finding the Most Accurate Capacitance Measurement

C316C104M5U5TA

DigiKey Part Number
399-9754-ND
Manufacturer
Manufacturer Product Number
C316C104M5U5TA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C104M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.67500$16.75
50$1.22840$61.42
100$1.07810$107.81
500$0.86100$430.50
1,000$0.78990$789.90
2,500$0.73988$1,849.70
5,000$0.66982$3,349.10
Manufacturers Standard Package