Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300

C317C104M5U5TA7301

DigiKey Part Number
399-9866-2-ND - Tape & Reel (TR)
399-9866-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C104M5U5TA7301
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C104M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.66600$16.66
50$1.22200$61.10
100$1.08570$108.57
500$0.97734$488.67
1,000$0.78586$785.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68041$1,701.02
5,000$0.66579$3,328.95
7,500$0.64391$4,829.32
12,500$0.61899$7,737.38
17,500$0.60443$10,577.52
25,000$0.59042$14,760.50
30,000$0.58378$17,513.40
Manufacturers Standard Package