SR591A330JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.47335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.65343
Datasheet

Similar


KEMET
In Stock: 3,306
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35425
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,010
Unit Price: $1.97000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


Murata Electronics
In Stock: 870
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.52000
Datasheet
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591A330JAATR1

DigiKey Part Number
SR591A330JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591A330JAATR1
Description
CAP CER 33PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR592A330JARTR1KYOCERA AVX0SR592A330JARTR1-ND$1.47335Upgrade
SR071A330JAATR1KYOCERA AVX0SR071A330JAATR1-ND$1.04695Similar
SR071A330JARTR1KYOCERA AVX0SR071A330JARTR1-ND$1.04695Similar
SR151A330JARTR1KYOCERA AVX0478-SR151A330JARTR1CT-ND$4.69000Similar
SR201A330JAAKYOCERA AVX0SR201A330JAA-ND$1.65343Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.47335$4,420.05
Manufacturers Standard Package