
K330J10C0GH5TL2 | |
---|---|
DigiKey Part Number | 56-K330J10C0GH5TL2TR-ND - Tape & Reel (TR) 56-K330J10C0GH5TL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K330J10C0GH5TL2 |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K330J10C0GH5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.71600 | $35.80 |
100 | $0.62810 | $62.81 |
500 | $0.48166 | $240.83 |
1,000 | $0.43641 | $436.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34304 | $1,372.16 |
8,000 | $0.33122 | $2,649.76 |
12,000 | $0.31674 | $3,800.88 |
20,000 | $0.31494 | $6,298.80 |
28,000 | $0.30109 | $8,430.52 |
40,000 | $0.30006 | $12,002.40 |
48,000 | $0.29956 | $14,378.88 |
96,000 | $0.29077 | $27,913.92 |
100,000 | $0.29009 | $29,009.00 |