
SR151A330JARTR1 | |
---|---|
DigiKey Part Number | 478-SR151A330JARTR1TR-ND - Tape & Reel (TR) 478-SR151A330JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A330JARTR1 |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.84740 | $92.37 |
100 | $1.65620 | $165.62 |
500 | $1.33478 | $667.39 |
1,000 | $1.23551 | $1,235.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.12054 | $3,921.89 |
7,000 | $1.04243 | $7,297.01 |
10,500 | $1.00428 | $10,544.94 |
17,500 | $0.99545 | $17,420.38 |
24,500 | $0.98109 | $24,036.71 |
35,000 | $0.96280 | $33,698.00 |
42,000 | $0.95413 | $40,073.46 |
84,000 | $0.92494 | $77,694.96 |
87,500 | $0.92339 | $80,796.62 |