SR307C473MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.23642
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,296
Unit Price: $21.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.06589
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.13954
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $14.31000
Datasheet

Upgrade


TDK
In Stock: 8,184
Unit Price: $5.26000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.13954
Datasheet

Upgrade


Murata Electronics
In Stock: 3,357
Unit Price: $6.58000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,000
Unit Price: $7.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 383
Unit Price: $8.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,625
Unit Price: $8.80000
Datasheet
0.047 µF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR307C473MARTR1

DigiKey Part Number
SR307C473MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR307C473MARTR1
Description
CAP CER 0.047UF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.71405$17,428.10
Manufacturers Standard Package