0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J473K3M1H03A

DigiKey Part Number
490-9268-1-ND - Cut Tape (CT)
490-9268-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J473K3M1H03A
Description
CAP CER 0.047UF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J473K3M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.05600$50.56
50$3.92320$196.16
100$3.57220$357.22
500$2.98062$1,490.31
1,000$2.79769$2,797.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.57140$5,142.80
4,000$2.45095$9,803.80
6,000$2.39061$14,343.66
10,000$2.32373$23,237.30
14,000$2.28462$31,984.68
20,000$2.24701$44,940.20
Manufacturers Standard Package