Similar
Similar
Direct
Upgrade



C322C473KCR5TA | |
|---|---|
DigiKey Part Number | 399-5097-ND |
Manufacturer | |
Manufacturer Product Number | C322C473KCR5TA |
Description | CAP CER 0.047UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $9.52000 | $95.20 |
| 50 | $7.62460 | $381.23 |
| 100 | $7.03920 | $703.92 |
| 500 | $6.05020 | $3,025.10 |
| 1,000 | $5.74412 | $5,744.12 |
| 2,500 | $5.42100 | $13,552.50 |
| 5,000 | $5.22606 | $26,130.30 |





