SR305C684KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.52311
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.88630
Datasheet

Direct


KEMET
In Stock: 75
Unit Price: $26.39000
Datasheet

Direct


TDK
In Stock: 776
Unit Price: $5.26000
Datasheet

Direct


TDK
In Stock: 444
Unit Price: $3.21000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $1.09708
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.29428
Datasheet

Direct


Murata Electronics
In Stock: 60
Unit Price: $6.66000
Datasheet

Direct


Murata Electronics
In Stock: 4,040
Unit Price: $6.49000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $2.42436
Datasheet

Upgrade


TDK
In Stock: 1,266
Unit Price: $14.63000
Datasheet

Upgrade


TDK
In Stock: 1,072
Unit Price: $6.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 262
Unit Price: $7.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $2.22980
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C684KARTR1

DigiKey Part Number
SR305C684KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305C684KARTR1
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.94306$13,886.12
Manufacturers Standard Package