
FK22X7R2A684KN000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R2A684KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R2A684KN000 |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R2A684KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.77500 | $97.75 |
| 50 | $7.85160 | $392.58 |
| 100 | $7.25790 | $725.79 |
| 500 | $6.25360 | $3,126.80 |
| 1,000 | $5.94275 | $5,942.75 |
| 2,500 | $5.61450 | $14,036.25 |
| 5,000 | $5.41651 | $27,082.55 |

