Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR305A223JARTR1 | |
|---|---|
DigiKey Part Number | SR305A223JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR305A223JARTR1 |
Description | CAP CER 0.022UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301A223JAATR1 | KYOCERA AVX | 0 | SR301A223JAATR1-ND | $13.18511 | Upgrade |
| SR301A223JARTR1 | KYOCERA AVX | 0 | SR301A223JARTR1-ND | $21.15733 | Upgrade |
| SR305A223GAR | KYOCERA AVX | 0 | SR305A223GAR-ND | $161.85355 | Upgrade |
| FK20C0G1H223JN000 | TDK | 460 | 445-FK20C0G1H223JN000-ND | $7.07000 | Direct |
| FK24C0G1H223JN000 | TDK | 0 | 445-FK24C0G1H223JN000-ND | $3.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.32428 | $28,648.56 |









