
SR215E104MAATR1 | |
---|---|
DigiKey Part Number | 478-7340-2-ND - Tape & Reel (TR) 478-7340-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E104MAATR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
50 | $2.23660 | $111.83 |
100 | $2.01420 | $201.42 |
500 | $1.79296 | $896.48 |
1,000 | $1.52322 | $1,523.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32698 | $3,980.94 |
6,000 | $1.28296 | $7,697.76 |
9,000 | $1.24392 | $11,195.28 |
15,000 | $1.22982 | $18,447.30 |
21,000 | $1.22646 | $25,755.66 |
30,000 | $1.21051 | $36,315.30 |
36,000 | $1.20482 | $43,373.52 |