


C322C104M5U5TA7301 | |
---|---|
DigiKey Part Number | 399-9880-2-ND - Tape & Reel (TR) 399-9880-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5U5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.91300 | $19.13 |
50 | $1.33340 | $66.67 |
100 | $0.95660 | $95.66 |
500 | $0.82570 | $412.85 |
1,000 | $0.74597 | $745.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.70982 | $1,774.55 |
5,000 | $0.67780 | $3,389.00 |
7,500 | $0.67036 | $5,027.70 |
12,500 | $0.65399 | $8,174.87 |
17,500 | $0.65187 | $11,407.72 |
25,000 | $0.64131 | $16,032.75 |
30,000 | $0.64031 | $19,209.30 |
60,000 | $0.63687 | $38,212.20 |