SR215C332KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.46206
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13175
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.94943
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.76980
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94444
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.57201
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.57916
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.85494
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.13175
Datasheet

Direct


KEMET
In Stock: 37
Unit Price: $2.45000
Datasheet

Direct


KEMET
In Stock: 497
Unit Price: $2.53000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.28271
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,000
Unit Price: $0.40974
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C332KAATR1

DigiKey Part Number
SR215C332KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215C332KAATR1
Description
CAP CER 3300PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.98948$8,905.32