


C322C332K5R5TA | |
|---|---|
DigiKey Part Number | 399-9807-ND |
Manufacturer | |
Manufacturer Product Number | C322C332K5R5TA |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.14600 | $57.30 |
| 100 | $1.01620 | $101.62 |
| 500 | $0.79650 | $398.25 |
| 1,000 | $0.72884 | $728.84 |
| 2,500 | $0.65742 | $1,643.55 |
| 5,000 | $0.61446 | $3,072.30 |

