SR215C103KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,393
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,097
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,318
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 11
Unit Price: $3.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.95092
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.49335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46463
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32753
Datasheet

Similar


KYOCERA AVX
In Stock: 8,056
Unit Price: $2.96000
Datasheet

Direct


TDK
In Stock: 13,813
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20,186
Unit Price: $1.81000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33451
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,426
Unit Price: $1.97000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37899
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C103KAA

DigiKey Part Number
478-SR215C103KAA-ND
Manufacturer
Manufacturer Product Number
SR215C103KAA
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes