SR215A472JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $14.82383
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.39475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.96878
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.39475
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.11788
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $1.49448
Datasheet

Direct


TDK Corporation
In Stock: 1,192
Unit Price: $2.77000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,702
Unit Price: $7.26000
Datasheet

Direct


Murata Electronics
In Stock: 87
Unit Price: $5.30000
Datasheet

Direct


Murata Electronics
In Stock: 1,758
Unit Price: $4.98000
Datasheet

Upgrade


KEMET
In Stock: 1,228
Unit Price: $15.58000
Datasheet

Upgrade


KEMET
In Stock: 7,571
Unit Price: $4.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.15900
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.15900
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A472JARTR1

DigiKey Part Number
SR215A472JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A472JARTR1
Description
CAP CER 4700PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.11788$9,353.64
Manufacturers Standard Package