SR215A392JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 363
Unit Price: $2.80000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.40613
Datasheet

Direct


Murata Electronics
In Stock: 735
Unit Price: $4.44000
Datasheet

Direct


Murata Electronics
In Stock: 1,970
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 3,103
Unit Price: $5.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $1.17978
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $1.16794
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.83316
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.18442
Datasheet

Similar


TDK
In Stock: 353
Unit Price: $2.80000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.40613
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.37611
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A392JARTR1

DigiKey Part Number
SR215A392JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A392JARTR1
Description
CAP CER 3900PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK28C0G1H392JN000TDK363445-FK28C0G1H392JN000-ND$2.80000Direct
K392J20C0GF5TH5Vishay Beyschlag/Draloric/BC Components0K392J20C0GF5TH5-ND$2.40613Direct
RDE5C1H392J0K1H03BMurata Electronics735490-8688-ND$4.44000Direct
RDE5C1H392J0M1H03AMurata Electronics1,970490-9018-1-ND$4.52000Direct
C322C392J1G5TAKEMET3,103399-9809-ND$5.10000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.14196$9,425.88
Manufacturers Standard Package