
C322C392J1G5TA | |
|---|---|
DigiKey Part Number | 399-9809-ND |
Manufacturer | |
Manufacturer Product Number | C322C392J1G5TA |
Description | CAP CER 3900PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C392J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.12400 | $31.24 |
| 50 | $2.36280 | $118.14 |
| 100 | $2.12770 | $212.77 |
| 500 | $1.73210 | $866.05 |
| 1,000 | $1.60985 | $1,609.85 |
| 2,500 | $1.48072 | $3,701.80 |
| 5,000 | $1.40293 | $7,014.65 |

