Direct
Upgrade
Similar

FK26C0G2E392JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G2E392JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G2E392JN000 |
Description | CAP CER 3900PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2E392JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2E392JNT00 | TDK | 0 | FG24C0G2E392JNT00-ND | $1.09264 | Direct |
| FG26C0G2J392JNT00 | TDK | 0 | FG26C0G2J392JNT00-ND | $1.59694 | Upgrade |
| FK20C0G2J392JN000 | TDK | 500 | 445-FK20C0G2J392J-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.16794 | $583.97 |



