SR215A180JAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.06224
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.01195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.09428
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.20558
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.22057
Datasheet

Direct


KEMET
In Stock: 2,345
Unit Price: $3.27000
Datasheet

Direct


TDK Corporation
In Stock: 282
Unit Price: $2.29000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27715
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33822
Datasheet

Direct


Murata Electronics
In Stock: 950
Unit Price: $3.92000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.76000
Datasheet

Upgrade


KEMET
In Stock: 1,084
Unit Price: $3.27000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30195
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A180JAA

DigiKey Part Number
SR215A180JAA-ND
Manufacturer
Manufacturer Product Number
SR215A180JAA
Description
CAP CER 18PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.22057$2,441.14