SR211A180JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.09991
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21178
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.36459
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.07284
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30350
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52327
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.94000
Datasheet

Direct


Murata Electronics
In Stock: 40
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 1,084
Unit Price: $3.28000
Datasheet

Similar


KEMET
In Stock: 2,661
Unit Price: $3.28000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30350
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52327
Datasheet

Similar


Murata Electronics
In Stock: 453
Unit Price: $3.94000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A180JARTR1

DigiKey Part Number
SR211A180JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A180JARTR1
Description
CAP CER 18PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01715$3,051.45
Manufacturers Standard Package