Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR205A332KAA | |
|---|---|
DigiKey Part Number | SR205A332KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR205A332KAA |
Description | CAP CER 3300PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A332FAR | KYOCERA AVX | 947 | 478-SR201A332FAR-ND | $31.73000 | Upgrade |
| SR201A332JAR | KYOCERA AVX | 1,317 | 478-SR201A332JAR-ND | $9.37000 | Upgrade |
| SR201A332KAR | KYOCERA AVX | 0 | SR201A332KAR-ND | $2.47336 | Upgrade |
| SR205A332JAR | KYOCERA AVX | 0 | SR205A332JAR-ND | $3.34081 | Upgrade |
| K332K20C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K20C0GF53L2-ND | $2.34933 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.44647 | $2,446.47 |






