
SR201A332JAR | |
|---|---|
DigiKey Part Number | 478-SR201A332JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A332JAR |
Description | CAP CER 3300PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.06700 | $60.67 |
| 50 | $4.75200 | $237.60 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.65972 | $1,829.86 |
| 1,000 | $3.44760 | $3,447.60 |
| 3,000 | $3.18550 | $9,556.50 |
| 5,000 | $3.08857 | $15,442.85 |

