SR201C223KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.91493
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.95565
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.02565
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.28782
Datasheet

Similar


KYOCERA AVX
In Stock: 1,420
Unit Price: $3.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,000
Unit Price: $3.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.17778
Datasheet

Direct


TDK
In Stock: 896
Unit Price: $2.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.79777
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.73498
Datasheet

Similar


KEMET
In Stock: 1,368
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 6,534
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 453
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 215
Unit Price: $3.21000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C223KARTR2

DigiKey Part Number
SR201C223KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C223KARTR2
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201C223KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93607$2,808.21
Manufacturers Standard Package