Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

K223K15X7RH5TL2 | |
|---|---|
DigiKey Part Number | BC1112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RH5TL2 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K223K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK5TL2-ND | $1.73498 | Upgrade |
| K223K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 11,203 | 56-K223K15X7RH5TH5CT-ND | $3.54000 | Similar |
| K223K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 3,509 | K223K15X7RH53L2-ND | $3.45000 | Parametric Equivalent |
| K223K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RH5UL2-ND | $0.77149 | Parametric Equivalent |
| FK18X7R2A223KN020 | TDK | 896 | 445-8430-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.79777 | $9,573.24 |










