
SR211C223KAR | |
|---|---|
DigiKey Part Number | 478-3181-ND |
Manufacturer | |
Manufacturer Product Number | SR211C223KAR |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C223KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.77580 | $88.79 |
| 100 | $1.58920 | $158.92 |
| 500 | $1.27582 | $637.91 |
| 1,000 | $1.17888 | $1,178.88 |
| 3,000 | $1.05926 | $3,177.78 |
| 5,000 | $1.01504 | $5,075.20 |

