SR155A220JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.64998
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,293
Unit Price: $10.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.48193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.12359
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,653
Unit Price: $4.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.48193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.48193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,910
Unit Price: $4.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.12574
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A220JAA

DigiKey Part Number
SR155A220JAA-ND
Manufacturer
Manufacturer Product Number
SR155A220JAA
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155A220JAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.19090$1,190.90
Manufacturers Standard Package