SR071A220JAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.02380
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.12359
Datasheet

Similar


KYOCERA AVX
In Stock: 9,653
Unit Price: $4.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,650
Unit Price: $3.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.64998
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30743
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,229
Unit Price: $2.53000
Datasheet

Similar


KEMET
In Stock: 1,438
Unit Price: $3.26000
Datasheet

Similar


KEMET
In Stock: 4,600
Unit Price: $3.26000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30743
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,023
Unit Price: $2.53000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A220JAA

DigiKey Part Number
SR071A220JAA-ND
Manufacturer
Manufacturer Product Number
SR071A220JAA
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071A220JAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.