Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SR155A101JAATR1 | |
|---|---|
DigiKey Part Number | SR155A101JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR155A101JAATR1 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A101JAATR1 | KYOCERA AVX | 0 | SR071A101JAATR1-ND | $1.04695 | Upgrade |
| SR071A101JARTR1 | KYOCERA AVX | 662 | 478-10997-1-ND | $4.11000 | Upgrade |
| SR151A101GARTR2 | KYOCERA AVX | 3,486 | 478-SR151A101GARTR2CT-ND | $12.09000 | Upgrade |
| SR151A101JAATR1 | KYOCERA AVX | 0 | 478-SR151A101JAATR1CT-ND | $0.00000 | Upgrade |
| SR151A101JARTR1 | KYOCERA AVX | 8,964 | 478-11002-1-ND | $4.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.64593 | $2,260.76 |







