Upgrade
Similar
Similar

SR151A101GARTR2 | |
|---|---|
DigiKey Part Number | 478-SR151A101GARTR2TR-ND - Tape & Reel (TR) 478-SR151A101GARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A101GARTR2 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.24500 | $72.45 |
| 50 | $6.03560 | $301.78 |
| 100 | $5.55350 | $555.35 |
| 500 | $4.77110 | $2,385.55 |
| 1,000 | $4.48440 | $4,484.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.21841 | $14,764.44 |




