
SR151A101JAATR1 | |
|---|---|
DigiKey Part Number | 478-SR151A101JAATR1TR-ND - Tape & Reel (TR) 478-SR151A101JAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A101JAATR1 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.01900 | $30.19 |
| 50 | $2.28120 | $114.06 |
| 100 | $1.98660 | $198.66 |
| 500 | $1.47164 | $735.82 |
| 1,000 | $1.25094 | $1,250.94 |

