SR121A101JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Similar


KYOCERA AVX
In Stock: 662
Unit Price: $4.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.33557
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.30990
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.33557
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.98654
Datasheet

Similar


KYOCERA AVX
In Stock: 3,959
Unit Price: $2.63000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60804
Datasheet

Similar


KEMET
In Stock: 2,458
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.54000
Datasheet

Similar


TDK
In Stock: 779
Unit Price: $2.55000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121A101JAATR2

DigiKey Part Number
SR121A101JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR121A101JAATR2
Description
CAP CER 100PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.66821$11,677.47