SR151C471KAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.42076
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.42076
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10711
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,574
Unit Price: $2.14000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.42307
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60029
Datasheet

Similar


KEMET
In Stock: 3,139
Unit Price: $2.63000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.42307
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,948
Unit Price: $2.22000
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C471KAA

DigiKey Part Number
SR151C471KAA-ND
Manufacturer
Manufacturer Product Number
SR151C471KAA
Description
CAP CER 470PF 100V X7R RADIAL
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types