SR071C471KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.87662
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.03469
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.24843
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62233
Datasheet

Similar


KEMET
In Stock: 2,939
Unit Price: $2.63000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,448
Unit Price: $2.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.42307
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44028
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.31708
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C471KARTR1

DigiKey Part Number
SR071C471KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071C471KARTR1
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151C471KAATR1KYOCERA AVX0SR151C471KAATR1-ND$0.87662Similar
SR151C471KAATR2KYOCERA AVX0SR151C471KAATR2-ND$0.86154Similar
SR151C471KARTR2KYOCERA AVX0SR151C471KARTR2-ND$1.03469Similar
SR211C471KAAKYOCERA AVX0SR211C471KAA-ND$1.24843Similar
K471K10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K471K10X7RH5TL2-ND$0.34639Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.90742$3,175.97
Manufacturers Standard Package