K471K15X7RH5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62233
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90788
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34639
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,448
Unit Price: $2.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44028
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.42307
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.87662
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.94296
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.03469
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.42076
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471K15X7RH5TK2

DigiKey Part Number
K471K15X7RH5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K471K15X7RH5TK2
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K471K15X7RH5TK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K471K10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K471K10X7RH5TL2-ND$0.34639Direct
K471K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K471K15X7RK5TL2-ND$0.62233Upgrade
K471J15C0GH5TK2Vishay Beyschlag/Draloric/BC Components0K471J15C0GH5TK2-ND$0.90788Similar
K471K10X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K471K10X7RH5TH5-ND$0.34639Similar
K471K15X7RH5TH5Vishay Beyschlag/Draloric/BC Components17,44856-K471K15X7RH5TH5CT-ND$2.22000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.42307$8,461.40