SR151A681JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.86233
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46979
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.43342
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12670
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37374
Datasheet

Similar


KEMET
In Stock: 1,741
Unit Price: $4.28000
Datasheet

Similar


KEMET
In Stock: 1,159
Unit Price: $4.28000
Datasheet

Similar


KEMET
In Stock: 381
Unit Price: $4.36000
Datasheet

Similar


KEMET
In Stock: 1,057
Unit Price: $4.36000
Datasheet

Similar


TDK
In Stock: 385
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 596
Unit Price: $2.55000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12670
Datasheet

Similar


Murata Electronics
In Stock: 572
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 761
Unit Price: $4.60000
Datasheet
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A681JARTR1

DigiKey Part Number
SR151A681JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A681JARTR1
Description
CAP CER 680PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.77998$6,229.93
Manufacturers Standard Package