SR151A471JART is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.28923
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.47163
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.84036
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.38397
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.67188
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.60686
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.53029
Datasheet

Similar


KYOCERA AVX
In Stock: 1,820
Unit Price: $4.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.36431
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,560
Unit Price: $2.53000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51546
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A471JART

DigiKey Part Number
SR151A471JART-ND
Manufacturer
Manufacturer Product Number
SR151A471JART
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A471JART Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.01431$2,028.62