SR201A471JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.36879
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.48299
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.13285
Datasheet

Direct


KYOCERA AVX
In Stock: 3,284
Unit Price: $4.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.99031
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.87773
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.41783
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.70796
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.09100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.09100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.95610
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.64275
Datasheet

Similar


KYOCERA AVX
In Stock: 2,152
Unit Price: $4.60000
Datasheet

Direct


KEMET
In Stock: 1,703
Unit Price: $3.37000
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A471JARTR2

DigiKey Part Number
SR201A471JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201A471JARTR2
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.62103$4,863.09
Manufacturers Standard Package