SR151A471JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.36879
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.48299
Datasheet

Direct


KYOCERA AVX
In Stock: 3,284
Unit Price: $4.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.87773
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.41783
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.70796
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.64275
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.44594
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.62103
Datasheet

Similar


KYOCERA AVX
In Stock: 2,152
Unit Price: $4.60000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62615
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90788
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37374
Datasheet

Similar


KEMET
In Stock: 1,703
Unit Price: $3.37000
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A471JAATR1

DigiKey Part Number
SR151A471JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A471JAATR1
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A471JAATR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.13285$3,964.97
Manufacturers Standard Package